- Home ›
- All Products›
- 8-1768033-4
8-1768033-4
TE Connectivity / AMP Brand
LEB-1336P-4
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
LEB-1336P-4
Search Keywords: 817680334
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1768033-4
-
Alias/AKA:LEB-1336P-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919905060
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
110 -
Label Type:Industrial Label
-
Label Thickness:80 Micron
-
Label Style:Die-Cut
-
Packaging Method:Sheet
-
Number of Labels Across:5
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Primary Product Color:Yellow
-
Product Height:.5 in, 12.7 mm
-
Primary Product Material:Polyester
-
Agency/Standard:UL
-
Product Width:1.4 in, 35.56 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
330
Order Increment:
110
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
330
$0.1425
2,530
$0.1122
5,060
$0.1074
7,590
$0.1058
25,080
$0.1015
50,050
$0.0975
100,100
$0.0972
150,040 +
$0.0962
Click for Quote
Log in
to unlock special pricing