- Home ›
- All Products›
- 8-1768018-6
8-1768018-6
TE Connectivity / AMP Brand
EET-2576P-9
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
EET-2576P-9
Search Keywords: 817680186
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1768018-6
-
Alias/AKA:EET-2576P-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Packaging Quantity:3000
-
Label Type:Blank Labels
-
Printer Technology:Thermal Transfer
-
Label Style:Die-Cut
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Product Height:1 in, 25.4 mm
-
Primary Product Color:White
-
Label Thickness:50 Micron
-
Product Width:3 in, 76.2 mm
-
Primary Product Material:Polyester
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4500
11 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
4,500
$0.2646
9,000
$0.1628
13,500
$0.1289
18,000 +
$0.1263
Click for Quote
Log in
to unlock special pricing