- Home ›
- All Products›
- 8-1768016-6
8-1768016-6
TE Connectivity / AMP Brand
CSL-03425P-4
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CSL-03425P-4
Search Keywords: 817680166
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1768016-6
-
Alias/AKA:CSL-03425P-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
640 -
Packaging Method:Sheet
-
Packaging Quantity:64
-
Number of Labels Across:8
-
Label Type:Self-Laminating
-
Label Style:Die-Cut
-
Operating Temperature Range:-30 – 120 °C, -40 – 248 °F
-
Printable Label Height:.5 in, 12.7 mm
-
Product Height:1.33 in, 33.9 mm
-
Primary Product Material:Polyester
-
Product Width:.98 in, 25 mm
-
Primary Product Color:Yellow
-
Label Thickness:45 Micron
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
11200
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
11,200
$0.3240
22,400
$0.1715
33,600
$0.1207
44,800 +
$0.1183
Click for Quote
Log in
to unlock special pricing