- Home ›
- All Products›
- 8-1768016-4
8-1768016-4
TE Connectivity / AMP Brand
CSL-03418P-4
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CSL-03418P-4
Search Keywords: 817680164
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1768016-4
-
Alias/AKA:CSL-03418P-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
880 -
Label Type:Self-Laminating
-
Packaging Quantity:88
-
Packaging Method:Sheet
-
Label Style:Die-Cut
-
Number of Labels Across:11
-
Printable Label Height:.33 in, 8.5 mm
-
Operating Temperature Range:-30 – 120 °C, -40 – 248 °F
-
Primary Product Material:Polyester
-
Product Height:1.33 in, 33.9 mm
-
Label Thickness:45 Micron
-
Product Width:.72 in, 18.2 mm
-
Primary Product Color:Yellow
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15400
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
15,400
$0.2487
30,800
$0.1317
46,200
$0.0927
61,600 +
$0.0908
Click for Quote
Log in
to unlock special pricing