- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 8-176314-6
8-176314-6
TE Connectivity / AMP Brand
1.25FP,P26,DS,B,N,TU,5.00,6.90
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
1.25FP,P26,DS,B,N,TU,5.00,6.90
Product Highlights:
- With Contacts
- Housing Gender = Header - Pin
- Contact Gender = Pin
- PCB Mount Style = Surface Mount
- Vertical Mount Angle
Search Keywords: 81763146
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-176314-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Fine Pitch Connector
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:1.25 mm
-
Number of Contacts:26
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:0.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,800
Can Ship immediately
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
Order Increment:
25
15 Weeks
can ship
8/24/26