- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 8-1761614-5
8-1761614-5
TE Connectivity / AMP Brand
Conn Mezzanine PL 120 POS 0.65mm Solder ST Top Entry SMD Package
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Conn Mezzanine PL 120 POS 0.65mm Solder ST Top Entry SMD Package
Search Keywords: 817616145
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1761614-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Mezzanine3594
-
Gender:PL3578
-
Body Orientation:Straight3574
-
Mounting:Surface Mount3586
-
Pitch:0.65 mm
-
Number of Contacts:120
-
Termination Method:Solder3593
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
300
$50.13
600
$25.61
900
$17.43
1,200 +
$17.08
Click for Quote
Log in
to unlock special pricing