- Home ›
- All Products›
- 8-1755074-8
8-1755074-8
TE Connectivity / AMP Brand
7012ADI2L=RLY,STD,ON,2P,120V,50S,I2,L
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
7012ADI2L=RLY,STD,ON,2P,120V,50S,I2,L
Search Keywords: 817550748
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1755074-8
-
Alias/AKA:7012ADI2L
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8207306062
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type of Control:Knob
-
Magnetic Blow-Out Device:Without
-
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Relay Type:Time Delay
-
Multiple Timing Ranges:Without
-
Mode of Operation:On-Delay
-
Termination Type:Screw Terminals
-
Delay Time:5 – 50 seconds
-
Actuating System:AC
-
Product Category:Electromechanical Relays
-
Product Type:Relay
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
45 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
1
$1,508.19
3
$1,467.97
5 +
$1,201.06
Click for Quote
Log in
to unlock special pricing