- Home ›
- All Products›
- 8-1755074-6
8-1755074-6
TE Connectivity / AMP Brand
7012AFT=RLY,STD,ON,2P,120V,10M,7
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
7012AFT=RLY,STD,ON,2P,120V,10M,7
Search Keywords: 817550746
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1755074-6
-
Alias/AKA:7012AFT
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
Supplier Standard Pack:
1 -
Actuating System:AC
-
Multiple Timing Ranges:Without
-
Magnetic Blow-Out Device:Without
-
Product Category:Electromechanical Relays
-
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Type of Control:Knob
-
Mode of Operation:On-Delay
-
Termination Type:Screw Terminals
-
Relay Type:Time Delay
-
Product Type:Relay
-
Delay Time:1 – 10 minutes
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
45 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
1
$1,136.34
3
$1,120.78
5 +
$892.54
Click for Quote
Log in
to unlock special pricing