- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 8-1734774-1
8-1734774-1
TE Connectivity / AMP Brand
Conn Card Edge RCP 64 POS 1mm Solder ST Thru-Hole Box/Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Card Edge RCP 64 POS 1mm Solder ST Thru-Hole Box/Tray
Search Keywords: 817347741
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1734774-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Card Edge3434
-
Body Orientation:Straight3412
-
Mounting:Through Hole3426
-
Termination Method:Solder3433
-
Card Thickness:1.57 mm
-
Pitch:1 mm
-
Number of Contacts:64
-
Operating Temperature:-40 to 85 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
405
Ships today, if you order in
You may purchase all in-stock quantity of 405
Stock lot only:
405
MOQ for In Stock Qty:
5400
MOQ for out of Stock Qty:
5400
Order Increment:
60
7 Weeks
can ship
6/30/26