- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 8-171822-8
TE Connectivity / AMP Brand
8-171822-8
EIS REC HSG 8P RED
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-171822-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Packaging Method:Bag
-
Insulation Resistance:500 MΩ
-
Length:14 mm
-
Mating Connector Lock:With
-
Packaging Quantity:1000
-
Connector Type:Housing
-
Height:5.75 mm
-
Mating Alignment:With
-
Color:Red
-
Operating Temperature Range:-20 – 95 °C, -4 – 203 °F
-
Circuit:Standard
-
Connector Style:Receptacle
-
Housing Material:Nylon 6/6
-
For Use With:Contact
-
Profile:Standard
-
Mating Alignment Type:Polarization
-
Mating Retention:With
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Retention Type:Lock
-
Circuit Application:Power & Signal
-
Termination Method to Wire & Cable:Crimp
-
Housing Configuration:Both Ends Closed
-
Strain Relief:Without
-
Operating Voltage:250 VAC , 350 VDC
-
Contact Current Rating (Max):2 A
-
Connector System:Wire-to-Board
-
Centerline (Pitch):.098 in, 2.5 mm
-
Contact Type:Socket
-
UL Flammability Rating:UL 94V-0
-
Number of Positions:8
-
Housing Color:Red
-
PCB Mount Retention:Without
-
Contact Layout:Inline
-
Product Type:Connector
-
Number of Rows:1
-
Panel Mount Feature:Without
-
Mating Connector Lock Type:Lock
-
Sealable:No
-
This product is discontinued, but still in stock.