- Home ›
- All Products›
- EMI/RFI Suppression ›
- EMI/RFI Electronics ›
- EMI Filters ›
- 817086-SF
817086-SF
TE Connectivity / AMP Brand
Power Line Filter Multi-Stage EMI 0Hz to 400Hz 30A 250VAC/250VDC Threaded Stud Chassis Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter Multi-Stage EMI 0Hz to 400Hz 30A 250VAC/250VDC Threaded Stud Chassis Mount
Search Keywords: 817086SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:817086-SF
-
Alias/AKA:FN2090LL-30-08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
21
can ship 8/19/26
19 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
1
$95.41
5
$94.31
10
$77.10
20
$73.53
50
$66.87
100 +
$66.11
Click for Quote
Log in
to unlock special pricing