- Home ›
- All Products›
- 817077-SF
817077-SF
TE Connectivity / AMP Brand
Power Line Filter Multi-Stage EMI 0Hz to 400Hz 1A 250VAC Solder Lug Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Power Line Filter Multi-Stage EMI 0Hz to 400Hz 1A 250VAC Solder Lug Flange Mount
Search Keywords: 817077SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:817077-SF
-
Alias/AKA:FN2090KK-1-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
3
$32.45
5
$32.37
10
$32.29
13
$32.21
25
$25.12
38
$23.14
50 +
$22.68
Click for Quote
Log in
to unlock special pricing