- Home ›
- All Products›
- 817062-SF
817062-SF
TE Connectivity / AMP Brand
Single Phase Chassis Mount HP Filter 250VAC 16A
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Single Phase Chassis Mount HP Filter 250VAC 16A
Search Keywords: 817062SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:817062-SF
-
Alias/AKA:FN2030M-16-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
Minimum Order Quantity:
2
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
2
$33.75
5
$31.57
20
$29.21
40
$27.96
60
$26.82
100
$26.02
260 +
$24.53
Click for Quote
Log in
to unlock special pricing