- Home ›
- All Products›
- 817048-SF
817048-SF
TE Connectivity / AMP Brand
Power Line Filter General Purpose EMI 0Hz to 400Hz 1A 250VAC Quick Connect Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Power Line Filter General Purpose EMI 0Hz to 400Hz 1A 250VAC Quick Connect Flange Mount
Search Keywords: 817048SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:817048-SF
-
Alias/AKA:FN2010N1-1-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
58
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
10
$18.09
15
$18.05
30
$13.55
45
$12.64
60 +
$12.38
Click for Quote
Log in
to unlock special pricing