- Home ›
- All Products›
- 816978-SF
816978-SF
TE Connectivity / AMP Brand
Common Mode Chokes Triple 2500uH 100kHz 20A 7mOhm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Common Mode Chokes Triple 2500uH 100kHz 20A 7mOhm DCR Thru-Hole
Search Keywords: 816978SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:816978-SF
-
Alias/AKA:RT8532-20-2M5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
70
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
94
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
18
32 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
5
$21.59
10
$21.54
18
$21.49
35
$16.57
53
$15.32
70 +
$15.02
Click for Quote
Log in
to unlock special pricing