- Home ›
- All Products›
- 816972-SF
816972-SF
TE Connectivity / AMP Brand
Common Mode Chokes Triple 2500uH 100kHz 20A 7mOhm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Common Mode Chokes Triple 2500uH 100kHz 20A 7mOhm DCR Thru-Hole
Search Keywords: 816972SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:816972-SF
-
Alias/AKA:RT8132-20-2M5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
48
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
41
Ships today, if you order in
Minimum Order Quantity:
5
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
5
$13.76
10
$13.43
48
$13.04
96
$12.68
144
$12.65
288
$12.15
528 +
$11.70
Click for Quote
Log in
to unlock special pricing