- Home ›
- All Products›
- 816970-SF
816970-SF
TE Connectivity / AMP Brand
Common Mode Chokes Triple 3600uH 100kHz 12A 0.012Ohm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Common Mode Chokes Triple 3600uH 100kHz 12A 0.012Ohm DCR Thru-Hole
Search Keywords: 816970SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:816970-SF
-
Alias/AKA:RT8132-12-3M6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
53
Can Ship immediately
Minimum Order Quantity:
5
24 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
5
$14.72
25
$12.15
60
$11.18
120
$10.54
300
$10.11
540
$10.06
1,020 +
$10.01
Click for Quote
Log in
to unlock special pricing