- Home ›
- All Products›
- 816959-SF
816959-SF
TE Connectivity / AMP Brand
Common Mode Chokes Dual 4000uH 100kHz 16A 10mOhm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Common Mode Chokes Dual 4000uH 100kHz 16A 10mOhm DCR Thru-Hole
Search Keywords: 816959SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:816959-SF
-
Alias/AKA:RT8122-16-4M0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Ships today, if you order in
Manufacturer Stock:
480
can ship
Minimum Order Quantity:
5
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
5
$11.40
25
$10.33
60
$9.87
120
$9.44
300
$8.78
540
$8.55
1,020 +
$8.17
Click for Quote
Log in
to unlock special pricing