- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 8-1676913-9
TE Connectivity / AMP Brand
8-1676913-9
YR1 0.1% 33K2
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
YR1 0.1% 33K2
Search Keywords: 816769139
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1676913-9
-
Alias/AKA:YR1B33K2CC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Power Rating:.25 W
-
Tolerance:.1 %
-
Temperature Coefficient:±15 ppm/°C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 8-1676913-9 RoHS compliant?
Yes, 8-1676913-9 is RoHS compliant.
What is the lead time for 8-1676913-9?
The standard lead time for 8-1676913-9 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
11 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1,000
$0.2860
3,000
$0.2697
5,000
$0.2659
8,000
$0.2586
10,000
$0.2579
25,000
$0.2395
50,000 +
$0.2262
Click for Quote
Log in
to unlock special pricing