- Home ›
- All Products›
- 8-1676123-9
8-1676123-9
TE Connectivity / AMP Brand
1/2W SM M/OX 5% 3K9
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
1/2W SM M/OX 5% 3K9
Search Keywords: 816761239
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-1676123-9
-
Alias/AKA:ROX05SJ3K9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Element Type:Metal Oxide Film
-
Operating Temperature Range:-55 – 155 °C
-
Number of Resistors:1
-
Resistor Type:General Purpose Resistor
-
Temperature Coefficient:±350 ppm/°C
-
Packaging Method:Ammo Packed
-
Number of Terminations:2
-
Power Rating:.5 W
-
Resistance Value:3.9K Ω
-
Resistance Class:1kΩ – 1MΩ
-
Lead Type:Axial-Leaded
-
Operating Voltage:250 V
-
Product Type:Fixed Resistor
-
Voltage Rating:250 V
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
30,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5,000
$0.0238
10,000
$0.0230
25,000
$0.0225
50,000
$0.0222
100,000
$0.0219
150,000
$0.0203
250,000
$0.0203
500,000 +
$0.0192
Click for Quote
Log in
to unlock special pricing