- Home ›
- All Products›
- 816580-SF
816580-SF
TE Connectivity / AMP Brand
Common Mode Chokes Dual 1800uH 10kHz 6A 0.02Ohm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Common Mode Chokes Dual 1800uH 10kHz 6A 0.02Ohm DCR Thru-Hole
Search Keywords: 816580SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:816580-SF
-
Alias/AKA:RN242-6-02-1M8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
Order Increment:
15
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
75
$2.90
150
$2.77
225
$2.69
300 +
$2.46
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT