- Home ›
- All Products›
- 816577-SF
816577-SF
TE Connectivity / AMP Brand
Common Mode Chokes Dual 33000uH 10kHz 1A 0.81Ohm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Common Mode Chokes Dual 33000uH 10kHz 1A 0.81Ohm DCR Thru-Hole
Search Keywords: 816577SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:816577-SF
-
Alias/AKA:RN242-1-02-33M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
580
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
75
Order Increment:
15
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
15
$5.16
30
$3.89
60
$3.24
75
$3.16
150
$2.91
225
$2.75
300 +
$2.53
Click for Quote
Log in
to unlock special pricing