- Home ›
- All Products›
- 816576-SF
816576-SF
TE Connectivity / AMP Brand
RN242 Common Mode Choke 300VAC 1.4A 27mH Verti
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
RN242 Common Mode Choke 300VAC 1.4A 27mH Verti
Search Keywords: 816576SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:816576-SF
-
Alias/AKA:RN242-1.4-02-27M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
Order Increment:
15
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
75
$3.34
150
$2.50
225
$2.34
300 +
$2.29
Click for Quote
Log in
to unlock special pricing