- Home ›
- All Products›
- 816572-SF
816572-SF
TE Connectivity / AMP Brand
Common Mode Chokes Dual 18000uH 10kHz 1A 0.39Ohm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Common Mode Chokes Dual 18000uH 10kHz 1A 0.39Ohm DCR Thru-Hole
Search Keywords: 816572SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:816572-SF
-
Alias/AKA:RN232-1-02-18M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42
Can Ship immediately
You may purchase all in-stock quantity of 42
Stock lot only:
42
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$2.75
150
$2.50
225
$2.34
300 +
$2.29
Click for Quote
Log in
to unlock special pricing