- Home ›
- All Products›
- 816569-SF
816569-SF
TE Connectivity / AMP Brand
Choke - Current-Compensated - 3.3 mH - 4 A - RN Series.
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Choke - Current-Compensated - 3.3 mH - 4 A - RN Series.
Search Keywords: 816569SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:816569-SF
-
Alias/AKA:RN222-4-02-3M3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
440
Can Ship immediately
Minimum Order Quantity:
15
Order Increment:
15
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
15
$5.16
105
$4.18
255
$4.00
510
$3.88
1,005
$3.68
2,505
$3.46
5,010
$3.28
7,500 +
$3.22
Click for Quote
Log in
to unlock special pricing