- Home ›
- All Products›
- 816567-SF
816567-SF
TE Connectivity / AMP Brand
Common Mode Chokes Dual 6.8mH 10kHz 2A 0.156Ohm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Common Mode Chokes Dual 6.8mH 10kHz 2A 0.156Ohm DCR Thru-Hole
Search Keywords: 816567SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:816567-SF
-
Alias/AKA:RN222-2-02-6M8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
Minimum Order Quantity:
15
Order Increment:
15
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
15
$1.56
105
$1.40
255
$1.36
510
$1.34
1,005
$1.31
2,505
$1.26
5,010
$1.21
7,500 +
$1.20
Click for Quote
Log in
to unlock special pricing