- Home ›
- All Products›
- 816566-SF
816566-SF
TE Connectivity / AMP Brand
Common Mode Chokes Dual 5600uH 10kHz 2.5A 0.11Ohm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Common Mode Chokes Dual 5600uH 10kHz 2.5A 0.11Ohm DCR Thru-Hole
Search Keywords: 816566SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:816566-SF
-
Alias/AKA:RN222-2.5-02-5M6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
635
Can Ship immediately
Minimum Order Quantity:
15
Order Increment:
15
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
15
$3.20
105
$2.86
255
$2.80
510
$2.76
1,005
$2.68
2,505
$2.56
5,010
$2.46
7,500 +
$2.42
Click for Quote
Log in
to unlock special pricing