- Home ›
- All Products›
- 816564-SF
816564-SF
TE Connectivity / AMP Brand
Common Mode Chokes Dual 18000uH 10kHz 1A 0.63Ohm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Common Mode Chokes Dual 18000uH 10kHz 1A 0.63Ohm DCR Thru-Hole
Search Keywords: 816564SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:816564-SF
-
Alias/AKA:RN222-1-02-18M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
204
Can Ship immediately
Minimum Order Quantity:
30
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
30
$2.05
105
$1.85
255
$1.75
510
$1.68
1,005
$1.61
2,505
$1.48
5,010
$1.37
7,500 +
$1.33
Click for Quote
Log in
to unlock special pricing