- Home ›
- All Products›
- 816559-SF
816559-SF
TE Connectivity / AMP Brand
Common Mode Chokes Dual 1500uH 10kHz 4A 0.034Ohm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Common Mode Chokes Dual 1500uH 10kHz 4A 0.034Ohm DCR Thru-Hole
Search Keywords: 816559SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:816559-SF
-
Alias/AKA:RN214-4-02-1M5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,997
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
25
$1.454
100
$1.274
250
$1.182
500
$1.138
1,000
$1.073
2,500
$0.993
5,000
$0.988
7,500 +
$0.983
Click for Quote
Log in
to unlock special pricing