- Home ›
- All Products›
- 816553-SF
816553-SF
TE Connectivity / AMP Brand
Common Mode Chokes Dual 6.8mH 10kHz 1.5A 0.123Ohm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Common Mode Chokes Dual 6.8mH 10kHz 1.5A 0.123Ohm DCR Thru-Hole
Search Keywords: 816553SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:816553-SF
-
Alias/AKA:RN214-1.5-02-6M8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,004
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
25
$1.556
250
$1.280
500
$1.227
1,000
$1.178
2,500
$1.093
5,000
$1.040
7,500
$1.027
10,000 +
$0.989
Click for Quote
Log in
to unlock special pricing