- Home ›
- All Products›
- 816551-SF
816551-SF
TE Connectivity / AMP Brand
Common Mode Chokes Dual 27000uH 10kHz 0.8A 0.5Ohm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Common Mode Chokes Dual 27000uH 10kHz 0.8A 0.5Ohm DCR Thru-Hole
Search Keywords: 816551SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:816551-SF
-
Alias/AKA:RN214-0.8-02-27M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,450
can ship 8/12/26
Minimum Order Quantity:
25
Order Increment:
25
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
25
$1.47
250
$1.25
500
$1.17
1,000
$1.10
2,500
$1.02
5,000
$1.01
7,500
$1.00
10,000 +
$0.99
Click for Quote
Log in
to unlock special pricing