- Home ›
- All Products›
- 816548-SF
816548-SF
TE Connectivity / AMP Brand
Common Mode Chokes Dual 47000uH 10kHz 0.3A 1.7Ohm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Common Mode Chokes Dual 47000uH 10kHz 0.3A 1.7Ohm DCR Thru-Hole
Search Keywords: 816548SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:816548-SF
-
Alias/AKA:RN214-0.3-02-47M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
124
Can Ship immediately
You may purchase all in-stock quantity of 124
Stock lot only:
124
Minimum Order Quantity:
250
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$1.4410
250
$1.3100
500
$1.2500
1,000
$1.1900
2,500
$1.1000
5,000
$1.0500
7,500
$1.0300
10,000 +
$0.9935
Click for Quote
Log in
to unlock special pricing