- Home ›
- All Products›
- 816546-SF
816546-SF
TE Connectivity / AMP Brand
Common Mode Chokes Dual 3300uH 10kHz 1.5A 0.102Ohm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Common Mode Chokes Dual 3300uH 10kHz 1.5A 0.102Ohm DCR Thru-Hole
Search Keywords: 816546SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:816546-SF
-
Alias/AKA:RN212-1.5-02-3M3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,900
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
25
$1.57
250
$1.27
500
$1.19
1,000
$1.12
2,500 +
$1.03
Click for Quote
Log in
to unlock special pricing