- Home ›
- All Products›
- 816545-SF
816545-SF
TE Connectivity / AMP Brand
Common Mode Chokes Dual 6.8mH 10kHz 1.2A 0.25Ohm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Common Mode Chokes Dual 6.8mH 10kHz 1.2A 0.25Ohm DCR Thru-Hole
Search Keywords: 816545SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:816545-SF
-
Alias/AKA:RN212-1.2-02-6M8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
182
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
25
$1.054
250
$0.943
500
$0.922
1,000
$0.902
2,500
$0.849
5,000
$0.816
7,500
$0.811
10,000 +
$0.788
Click for Quote
Log in
to unlock special pricing