- Home ›
- All Products›
- 816544-SF
816544-SF
TE Connectivity / AMP Brand
Common Mode Chokes Dual 10000uH 10kHz 0.8A 0.38Ohm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Common Mode Chokes Dual 10000uH 10kHz 0.8A 0.38Ohm DCR Thru-Hole
Search Keywords: 816544SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:816544-SF
-
Alias/AKA:RN212-0.8-02-10M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
385
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
25
$2.856
250
$2.350
500
$2.252
1,000
$2.162
2,500
$2.000
5,000
$1.898
7,500
$1.870
10,000 +
$1.824
Click for Quote
Log in
to unlock special pricing