- Home ›
- All Products›
- 816540-SF
816540-SF
TE Connectivity / AMP Brand
Common Mode Chokes Dual 3mH 10kHz 1A 210mOhm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Common Mode Chokes Dual 3mH 10kHz 1A 210mOhm DCR Thru-Hole
Search Keywords: 816540SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:816540-SF
-
Alias/AKA:RN202-1-02-3M0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
418
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
50
$1.307
250
$1.165
500
$1.088
1,000
$1.063
2,500
$1.034
5,000
$0.995
7,500
$0.990
10,000 +
$0.985
Click for Quote
Log in
to unlock special pricing