- Home ›
- All Products›
- 816535-SF
816535-SF
TE Connectivity / AMP Brand
Common Mode Chokes Dual 3900uH 10kHz 6A 0.042Ohm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Common Mode Chokes Dual 3900uH 10kHz 6A 0.042Ohm DCR Thru-Hole
Search Keywords: 816535SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:816535-SF
-
Alias/AKA:RN152-6-02-3M9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
748
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
10
$7.05
50
$5.68
100
$5.03
250
$4.56
500
$4.36
1,000
$4.14
2,500
$4.04
5,000 +
$4.02
Click for Quote
Log in
to unlock special pricing