- Home ›
- All Products›
- 816531-SF
816531-SF
TE Connectivity / AMP Brand
Choke - Current-Compensated - 1.8 mH - 10 A - RN Series.
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Choke - Current-Compensated - 1.8 mH - 10 A - RN Series.
Search Keywords: 816531SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:816531-SF
-
Alias/AKA:RN152-10-02-1M8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
43
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
10
$6.14
30
$5.72
100
$5.35
250
$5.32
500
$5.05
1,000
$4.88
2,500
$4.85
5,000 +
$4.83
Click for Quote
Log in
to unlock special pricing