- Home ›
- All Products›
- 816518-SF
816518-SF
TE Connectivity / AMP Brand
Choke - Current-Compensated - 3.3 mH - 4 A - RN Series.
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Choke - Current-Compensated - 3.3 mH - 4 A - RN Series.
Search Keywords: 816518SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:816518-SF
-
Alias/AKA:RN122-4-02-3M3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 20
Stock lot only:
3
Minimum Order Quantity:
20
Order Increment:
20
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1
$1.914
20
$1.740
100
$1.560
260
$1.520
500
$1.500
1,000
$1.410
2,500
$1.360
5,000
$1.300
7,500 +
$1.290
Click for Quote
Log in
to unlock special pricing