- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 8-165172-1
8-165172-1
TE Connectivity / AMP Brand
WIRE PIN P.I.D.G.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description
+
WIRE PIN P.I.D.G.
Product Highlights:
- Wire Pin
- Insulation Support
- Wire Range = 1.00-2.50² [17-13.5] mm [AWG]
- Not For Use With Double Wire
- Length = 23.62 mm
Search Keywords: 81651721
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-165172-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire Pin
-
Gender:M
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:13.5-17 AWG
-
Color:Blue
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
125
Can Ship immediately
Minimum Order Quantity:
95
Price (USD)
Qty
Unit Price
95
$0.6844
500
$0.6712
1,000
$0.6324
5,000 +
$0.4906
Click for Quote
Log in
to unlock special pricing