- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 8-165168-1
8-165168-1
TE Connectivity / AMP Brand
WIRE PIN P.I.D.G.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
WIRE PIN P.I.D.G.
Product Highlights:
- Terminal Style = Wire Pin
- Insulation Support
- Wire Range = 0.30-1.40² [22-16] mm [AWG]
- Not For Use With Double Wire
- Length = 23.00 mm
Search Keywords: 81651681
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:8-165168-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Wire Pin
-
Gender:M
-
Wire Size:16-22 AWG
-
Color:Red
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 100
Stock lot only:
3
Minimum Order Quantity:
100
Order Increment:
100
42 Weeks
can ship
3/2/27
Price (USD)
Qty
Unit Price
1
$0.8426
100
$0.7660
300
$0.7540
500
$0.7370
1,000
$0.7210
2,500
$0.7070
5,000
$0.5960
7,500
$0.5860
10,000 +
$0.5270
Click for Quote
Log in
to unlock special pricing