- Home ›
- All Products›
- 816515-SF
816515-SF
TE Connectivity / AMP Brand
Common Mode Chokes Dual 6.8mH 10kHz 2A 0.156Ohm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Common Mode Chokes Dual 6.8mH 10kHz 2A 0.156Ohm DCR Thru-Hole
Search Keywords: 816515SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:816515-SF
-
Alias/AKA:RN122-2-02-6M8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,050
Ships today, if you order in
Minimum Order Quantity:
20
Order Increment:
20
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
20
$1.98
100
$1.63
260
$1.56
500
$1.52
1,000
$1.40
2,500
$1.33
5,000
$1.27
7,500 +
$1.24
Click for Quote
Log in
to unlock special pricing