- Home ›
- All Products›
- 816514-SF
816514-SF
TE Connectivity / AMP Brand
Common Mode Chokes Dual 5600uH 10kHz 2.5A 0.11Ohm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Common Mode Chokes Dual 5600uH 10kHz 2.5A 0.11Ohm DCR Thru-Hole
Search Keywords: 816514SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:816514-SF
-
Alias/AKA:RN122-2.5-02-5M6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
20
$2.06
100
$1.67
260
$1.60
500
$1.55
1,000
$1.42
2,500
$1.35
5,000
$1.31
7,500 +
$1.27
Click for Quote
Log in
to unlock special pricing