- Home ›
- All Products›
- 816509-SF
816509-SF
TE Connectivity / AMP Brand
RN122 Common Mode Choke 300VAC 0.8A 39mH Horiz
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
RN122 Common Mode Choke 300VAC 0.8A 39mH Horiz
Search Keywords: 816509SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:816509-SF
-
Alias/AKA:RN122-0.8-02-39M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
431
Ships today, if you order in
Minimum Order Quantity:
35
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
35
$2.08
100
$1.69
260
$1.61
500
$1.57
1,000
$1.44
2,500
$1.40
5,000
$1.32
7,500 +
$1.29
Click for Quote
Log in
to unlock special pricing