- Home ›
- All Products›
- 816508-SF
816508-SF
TE Connectivity / AMP Brand
RN122 Common Mode Choke 300VAC 0.6A 47mH Horiz
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
RN122 Common Mode Choke 300VAC 0.6A 47mH Horiz
Search Keywords: 816508SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:816508-SF
-
Alias/AKA:RN122-0.6-02-47M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
20
$2.29
100
$1.83
260
$1.69
500
$1.57
1,000
$1.52
2,500
$1.47
5,000
$1.41
7,500 +
$1.40
Click for Quote
Log in
to unlock special pricing