- Home ›
- All Products›
- 816506-SF
816506-SF
TE Connectivity / AMP Brand
Choke - Current-Compensated - 1.5 mH - 4 A - RN Series.
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Choke - Current-Compensated - 1.5 mH - 4 A - RN Series.
Search Keywords: 816506SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:816506-SF
-
Alias/AKA:RN114-4-02-1M5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
665
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
25
$1.463
100
$1.363
250
$1.296
500
$1.246
1,000
$1.196
2,500
$1.094
5,000
$1.022
7,500 +
$0.995
Click for Quote
Log in
to unlock special pricing