- Home ›
- All Products›
- 816505-SF
816505-SF
TE Connectivity / AMP Brand
Choke - Current-Compensated - 2 mH - 3 A - RN Series.
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Choke - Current-Compensated - 2 mH - 3 A - RN Series.
Search Keywords: 816505SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:816505-SF
-
Alias/AKA:RN114-3-02-2M0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,430
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
25
$1.596
250
$1.297
500
$1.239
1,000
$1.186
2,500
$1.110
5,000
$1.040
7,500
$1.026
10,000 +
$1.000
Click for Quote
Log in
to unlock special pricing