- Home ›
- All Products›
- 816504-SF
816504-SF
TE Connectivity / AMP Brand
Common Mode Chokes Dual 4200uH 10kHz 2A 0.1Ohm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Common Mode Chokes Dual 4200uH 10kHz 2A 0.1Ohm DCR Thru-Hole
Search Keywords: 816504SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:816504-SF
-
Alias/AKA:RN114-2-02-4M2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70,297
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
25
$2.73
250
$1.51
500
$1.39
1,000
$1.28
2,500
$1.22
5,000
$1.19
7,500
$1.18
10,000 +
$1.17
Click for Quote
Log in
to unlock special pricing