- Home ›
- All Products›
- 816499-SF
816499-SF
TE Connectivity / AMP Brand
Common Mode Chokes Dual 27000uH 10kHz 0.8A 0.5Ohm DCR Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Common Mode Chokes Dual 27000uH 10kHz 0.8A 0.5Ohm DCR Thru-Hole
Search Keywords: 816499SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:816499-SF
-
Alias/AKA:RN114-0.8-02-27M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,330
Ships today, if you order in
Minimum Order Quantity:
55
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
55
$1.65
250
$1.34
500
$1.28
1,000
$1.23
2,500
$1.14
5,000
$1.07
7,500
$1.05
10,000 +
$1.03
Click for Quote
Log in
to unlock special pricing