- Home ›
- All Products›
- 816494-SF
816494-SF
TE Connectivity / AMP Brand
Choke - Current-Compensated - 3.3 mH - 1.5 A - RN Series.
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Choke - Current-Compensated - 3.3 mH - 1.5 A - RN Series.
Search Keywords: 816494SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:816494-SF
-
Alias/AKA:RN112-1.5-02-3M3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
925
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
25
$1.44
250
$1.24
500
$1.15
1,000
$1.09
2,500 +
$1.07
Click for Quote
Log in
to unlock special pricing